Zener Diode 24 V 1 W ±5% Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLZ24Q-7

DigiKey Part Number
31-DFLZ24Q-7TR-ND - Tape & Reel (TR)
31-DFLZ24Q-7CT-ND - Cut Tape (CT)
31-DFLZ24Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ24Q-7
Description
DIODE ZENER 24V 1W POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 755
Factory Stock: 375 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,38600 Kč93,86 Kč
1006,01590 Kč601,59 Kč
5004,56244 Kč2 281,22 Kč
1 0004,09356 Kč4 093,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49722 Kč10 491,66 Kč
6 0003,19670 Kč19 180,20 Kč
9 0003,04357 Kč27 392,13 Kč
15 0002,87149 Kč43 072,35 Kč
21 0002,76959 Kč58 161,39 Kč
30 0002,67053 Kč80 115,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč