Flyback Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5181NGUR

DigiKey Part Number
296-LM5181NGURTR-ND - Tape & Reel (TR)
296-LM5181NGURCT-ND - Cut Tape (CT)
296-LM5181NGURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5181NGUR
Description
IC REG FLYBACK 5V 500MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5181NGUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
12kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1048,56800 Kč485,68 Kč
2544,50720 Kč1 112,68 Kč
10040,03270 Kč4 003,27 Kč
25037,89972 Kč9 474,93 Kč
50036,61380 Kč18 306,90 Kč
1 00035,55591 Kč35 555,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50033,85993 Kč152 369,68 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč