


NCV8730BMTW500TBG | |
|---|---|
DigiKey Part Number | 488-NCV8730BMTW500TBGTR-ND - Tape & Reel (TR) 488-NCV8730BMTW500TBGCT-ND - Cut Tape (CT) 488-NCV8730BMTW500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730BMTW500TBG |
Description | IC REG LINEAR 5V 150MA 6-WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,80034 Kč | 7 800,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20812 Kč | 21 624,36 Kč |
| 6 000 | 7,02950 Kč | 42 177,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



