


TPS7A3901DSCR | |
|---|---|
DigiKey Part Number | 296-TPS7A3901DSCRTR-ND - Tape & Reel (TR) 296-TPS7A3901DSCRCT-ND - Cut Tape (CT) 296-TPS7A3901DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3901DSCR |
Description | IC REG LINEAR POS/NEG ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3901DSCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 904 µA |
Part Status Active | PSRR 69dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Input (Max) ±33V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V, 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,07400 Kč | 890,74 Kč |
| 25 | 82,18600 Kč | 2 054,65 Kč |
| 100 | 74,62060 Kč | 7 462,06 Kč |
| 250 | 71,51416 Kč | 17 878,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,84084 Kč | 194 522,52 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











