
OPA2675RGVR | |
|---|---|
DigiKey Part Number | 296-OPA2675RGVRTR-ND - Tape & Reel (TR) 296-OPA2675RGVRCT-ND - Cut Tape (CT) 296-OPA2675RGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2675RGVR |
Description | DUAL-CHANNEL, WIDEBAND, HIGH-POW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2675RGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
-3db Bandwidth | 730 MHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 33mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 53,66240 Kč | 1 341,56 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| 250 | 45,91508 Kč | 11 478,77 Kč |
| 500 | 44,40784 Kč | 22 203,92 Kč |
| 1 000 | 43,16727 Kč | 43 167,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,85766 Kč | 104 644,15 Kč |
| 5 000 | 41,06852 Kč | 205 342,60 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |





