
LM64460CPPQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM64460CPPQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM64460CPPQRYFRQ1CT-ND - Cut Tape (CT) 296-LM64460CPPQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM64460CPPQRYFRQ1 |
Description | IC REG BUCK 5V 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM64460CPPQRYFRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,72200 Kč | 1 027,22 Kč |
| 25 | 94,94440 Kč | 2 373,61 Kč |
| 100 | 86,39420 Kč | 8 639,42 Kč |
| 250 | 83,33688 Kč | 20 834,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 75,34341 Kč | 226 030,23 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |











