
TLV1701AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1701AQDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1701AQDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1701AQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AQDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AQDCKRQ1 Models |
Category | Current - Output (Typ) 20mA @ 36V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 560ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.2V, ±1.1V ~ 36V, ±18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 36V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.015µA @ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,18080 Kč | 529,52 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| 250 | 17,67296 Kč | 4 418,24 Kč |
| 500 | 16,98930 Kč | 8 494,65 Kč |
| 1 000 | 16,81600 Kč | 16 816,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,73144 Kč | 47 194,32 Kč |
| 6 000 | 15,39136 Kč | 92 348,16 Kč |
| 9 000 | 15,22102 Kč | 136 989,18 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |










