P-Channel 60 V 30A (Ta) 68W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ30S06M3L,LXHQ

DigiKey Part Number
264-TJ30S06M3LLXHQTR-ND - Tape & Reel (TR)
264-TJ30S06M3LLXHQCT-ND - Cut Tape (CT)
264-TJ30S06M3LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ30S06M3L,LXHQ
Description
MOSFET P-CH 60V 30A DPAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Ta) 68W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ30S06M3L,LXHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
+10V, -20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3950 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
68W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21.8mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,79900 Kč247,99 Kč
10016,61990 Kč1 661,99 Kč
50013,11704 Kč6 558,52 Kč
1 00011,98986 Kč11 989,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,04191 Kč22 083,82 Kč
4 00010,24482 Kč40 979,28 Kč
6 0009,83882 Kč59 032,92 Kč
10 0009,38279 Kč93 827,90 Kč
14 0009,11280 Kč127 579,20 Kč
20 0009,08164 Kč181 632,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč