


IRS10752LTRPBF | |
|---|---|
DigiKey Part Number | IRS10752LTRPBFTR-ND - Tape & Reel (TR) IRS10752LTRPBFCT-ND - Cut Tape (CT) IRS10752LTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS10752LTRPBF |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IRS10752LTRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 160mA, 240mA |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 100 V |
Part Status Active | Rise / Fall Time (Typ) 85ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 250 | 9,14504 Kč | 2 286,26 Kč |
| 500 | 8,74020 Kč | 4 370,10 Kč |
| 1 000 | 8,40739 Kč | 8 407,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99611 Kč | 23 988,33 Kč |
| 6 000 | 7,79488 Kč | 46 769,28 Kč |
| 9 000 | 7,69409 Kč | 69 246,81 Kč |
| 15 000 | 7,58242 Kč | 113 736,30 Kč |
| 21 000 | 7,51717 Kč | 157 860,57 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |
















