



IPT015N10N5ATMA1 | |
|---|---|
DigiKey Part Number | IPT015N10N5ATMA1TR-ND - Tape & Reel (TR) IPT015N10N5ATMA1CT-ND - Cut Tape (CT) IPT015N10N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT015N10N5ATMA1 |
Description | MOSFET N-CH 100V 300A 8HSOF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT015N10N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 211 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-HSOF-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 150A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 109,84100 Kč | 1 098,41 Kč |
| 100 | 79,33460 Kč | 7 933,46 Kč |
| 500 | 66,33730 Kč | 33 168,65 Kč |
| 1 000 | 63,66489 Kč | 63 664,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,65981 Kč | 117 319,62 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |


















