
1ED44173N01BXTSA1 | |
|---|---|
DigiKey Part Number | 448-1ED44173N01BXTSA1TR-ND - Tape & Reel (TR) 448-1ED44173N01BXTSA1CT-ND - Cut Tape (CT) 448-1ED44173N01BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED44173N01BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED44173N01BXTSA1 Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.6A, 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6-3 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 100 | 7,35980 Kč | 735,98 Kč |
| 250 | 6,83444 Kč | 1 708,61 Kč |
| 500 | 6,51820 Kč | 3 259,10 Kč |
| 1 000 | 6,25761 Kč | 6 257,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93585 Kč | 17 807,55 Kč |
| 6 000 | 5,77830 Kč | 34 669,80 Kč |
| 9 000 | 5,69944 Kč | 51 294,96 Kč |
| 15 000 | 5,61204 Kč | 84 180,60 Kč |
| 21 000 | 5,56097 Kč | 116 780,37 Kč |
| 30 000 | 5,51185 Kč | 165 355,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |









