
IRFZ44NPBF | |
|---|---|
DigiKey Part Number | IRFZ44NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44NPBF |
Description | MOSFET N-CH 55V 49A TO220AB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 49A (Tc) 94W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44NPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17.5mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 50 | 15,32860 Kč | 766,43 Kč |
| 100 | 13,64240 Kč | 1 364,24 Kč |
| 500 | 10,68168 Kč | 5 340,84 Kč |
| 1 000 | 9,72816 Kč | 9 728,16 Kč |
| 2 000 | 8,92636 Kč | 17 852,72 Kč |
| 5 000 | 8,05857 Kč | 40 292,85 Kč |
| 10 000 | 7,52247 Kč | 75 224,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |













