N-Channel 500 V 1.7A (Tc) 26W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 1.7A (Tc) 26W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R3K0CEAUMA1

DigiKey Part Number
IPD50R3K0CEAUMA1TR-ND - Tape & Reel (TR)
IPD50R3K0CEAUMA1CT-ND - Cut Tape (CT)
IPD50R3K0CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R3K0CEAUMA1
Description
MOSFET N-CH 500V 1.7A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 1.7A (Tc) 26W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD50R3K0CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
3Ohm @ 400mA, 13V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
84 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 511
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,38970 Kč638,97 Kč
5004,85894 Kč2 429,47 Kč
1 0004,36464 Kč4 364,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82928 Kč9 573,20 Kč
5 0003,49810 Kč17 490,50 Kč
7 5003,32930 Kč24 969,75 Kč
12 5003,13960 Kč39 245,00 Kč
17 5003,02728 Kč52 977,40 Kč
25 0002,91808 Kč72 952,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč