
IRFR420TRPBF | |
|---|---|
DigiKey Part Number | IRFR420PBFTR-ND - Tape & Reel (TR) IRFR420PBFCT-ND - Cut Tape (CT) IRFR420PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR420TRPBF |
Description | MOSFET N-CH 500V 2.4A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR420TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,29520 Kč | 2 329,52 Kč |
| 500 | 18,64244 Kč | 9 321,22 Kč |
| 1 000 | 17,14634 Kč | 17 146,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,88824 Kč | 31 776,48 Kč |
| 4 000 | 14,83078 Kč | 59 323,12 Kč |
| 6 000 | 14,29236 Kč | 85 754,16 Kč |
| 10 000 | 13,91118 Kč | 139 111,80 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |





