N-Channel 200 V 5A (Tc) 33W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 5A (Tc) 33W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD5N20LT4

DigiKey Part Number
497-4335-2-ND - Tape & Reel (TR)
497-4335-1-ND - Cut Tape (CT)
497-4335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5N20LT4
Description
MOSFET N-CH 200V 5A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 5A (Tc) 33W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5N20LT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
242 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Rds On (Max) @ Id, Vgs
700mOhm @ 2.5A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR220NTRPBFInfineon Technologies4 852IRFR220NTRPBFCT-ND27,72000 KčSimilar
ZXMN20B28KTCDiodes Incorporated849ZXMN20B28KTCCT-ND26,25000 KčSimilar
In-Stock: 23 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,70100 Kč177,01 Kč
10011,67070 Kč1 167,07 Kč
5009,08080 Kč4 540,40 Kč
1 0008,24696 Kč8 246,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,34376 Kč18 359,40 Kč
5 0006,78555 Kč33 927,75 Kč
7 5006,50115 Kč48 758,62 Kč
12 5006,18166 Kč77 270,75 Kč
17 5005,99254 Kč104 869,45 Kč
25 0005,80877 Kč145 219,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč