
IRLZ34NPBF | |
|---|---|
DigiKey Part Number | IRLZ34NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ34NPBF |
Description | MOSFET N-CH 55V 30A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 68W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ34NPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44NPBF | Infineon Technologies | 25 611 | IRLZ44NPBF-ND | 41,16000 Kč | MFR Recommended |
| STP36NF06L | STMicroelectronics | 56 | 497-7522-5-ND | 40,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,18060 Kč | 859,03 Kč |
| 100 | 15,32010 Kč | 1 532,01 Kč |
| 500 | 12,05118 Kč | 6 025,59 Kč |
| 1 000 | 10,99896 Kč | 10 998,96 Kč |
| 2 000 | 10,11400 Kč | 20 228,00 Kč |
| 5 000 | 9,15668 Kč | 45 783,40 Kč |
| 10 000 | 8,56521 Kč | 85 652,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

















