
1ED44175N01BXTSA1 | |
|---|---|
DigiKey Part Number | 448-1ED44175N01BXTSA1TR-ND - Tape & Reel (TR) 448-1ED44175N01BXTSA1CT-ND - Cut Tape (CT) 448-1ED44175N01BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED44175N01BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED44175N01BXTSA1 Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.6A, 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6-3 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12.7V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 100 | 7,76720 Kč | 776,72 Kč |
| 250 | 7,21744 Kč | 1 804,36 Kč |
| 500 | 6,88608 Kč | 3 443,04 Kč |
| 1 000 | 6,61332 Kč | 6 613,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27644 Kč | 18 829,32 Kč |
| 6 000 | 6,11154 Kč | 36 669,24 Kč |
| 9 000 | 6,02895 Kč | 54 260,55 Kč |
| 15 000 | 5,93744 Kč | 89 061,60 Kč |
| 21 000 | 5,88396 Kč | 123 563,16 Kč |
| 30 000 | 5,83254 Kč | 174 976,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








