IGBT 1350 V 40 A 288 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 1350 V 40 A 288 W Through Hole PG-TO247-3
PG-TO247-3

IHW20N135R5XKSA1

DigiKey Part Number
IHW20N135R5XKSA1-ND
Manufacturer
Manufacturer Product Number
IHW20N135R5XKSA1
Description
IGBT 1350V 40A TO247-3
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
IGBT 1350 V 40 A 288 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IHW20N135R5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
950µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
170 nC
Packaging
Tube
Td (on/off) @ 25°C
-/235ns
Part Status
Active
Test Condition
600V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1350 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 20A
Supplier Device Package
PG-TO247-3
Power - Max
288 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,58000 Kč111,58 Kč
3061,65567 Kč1 849,67 Kč
12050,65800 Kč6 078,96 Kč
51042,58692 Kč21 719,33 Kč
1 02039,64120 Kč40 434,02 Kč
2 01037,21430 Kč74 800,74 Kč
5 01034,53596 Kč173 025,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,58000 Kč
Unit Price with VAT:135,01180 Kč