
STGW20IH125DF | |
|---|---|
DigiKey Part Number | 497-STGW20IH125DF-ND |
Manufacturer | |
Manufacturer Product Number | STGW20IH125DF |
Description | IGBT TRENCH FS 1250V 40A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1250 V 40 A 259 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Switching Energy 410µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 68 nC |
Part Status Active | Td (on/off) @ 25°C -/106ns |
IGBT Type Trench Field Stop | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1250 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 15A | Supplier Device Package TO-247 |
Power - Max 259 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 30 | 44,62367 Kč | 1 338,71 Kč |
| 120 | 36,44500 Kč | 4 373,40 Kč |
| 510 | 30,44535 Kč | 15 527,13 Kč |
| 1 020 | 28,25471 Kč | 28 819,80 Kč |
| 2 010 | 26,44944 Kč | 53 163,37 Kč |
| 5 010 | 25,34464 Kč | 126 976,65 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |





