Direct

2EDS8265HXUMA1 | |
|---|---|
DigiKey Part Number | 2EDS8265HXUMA1TR-ND - Tape & Reel (TR) 2EDS8265HXUMA1CT-ND - Cut Tape (CT) 2EDS8265HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8265HXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS8265HXUMA1 Models |
Category | Voltage - Supply 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH -, 1.65V |
Series | Current - Peak Output (Source, Sink) 4A, 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-30 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2EDS8265HXUMA2 | Infineon Technologies | 922 | 448-2EDS8265HXUMA2CT-ND | 88,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,00269 Kč | 48 002,69 Kč |
| 2 000 | 46,85494 Kč | 93 709,88 Kč |
| 3 000 | 46,28008 Kč | 138 840,24 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |














