
IPB60R040CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB60R040CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R040CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB60R040CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R040CFD7ATMA1 |
Description | MOSFET N-CH 600V 50A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 227W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R040CFD7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.25mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4351 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 24.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 152,00500 Kč | 1 520,05 Kč |
| 100 | 111,99070 Kč | 11 199,07 Kč |
| 500 | 96,91500 Kč | 48 457,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,48844 Kč | 89 488,44 Kč |
| 2 000 | 84,89691 Kč | 169 793,82 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |




















