
0031.8201.G | |
|---|---|
DigiKey Part Number | 486-0031.8201.G-ND |
Manufacturer | |
Manufacturer Product Number | 0031.8201.G |
Description | OGN FUSEHOLDER 5X20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 16 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0031.8201 | SCHURTER Inc. | 74 504 | 486-1258-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 5 | 29,99000 Kč | 149,95 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 50 | 22,97440 Kč | 1 148,72 Kč |
| 100 | 21,19540 Kč | 2 119,54 Kč |
| 250 | 19,04692 Kč | 4 761,73 Kč |
| 500 | 17,56200 Kč | 8 781,00 Kč |
| 1 000 | 16,18554 Kč | 16 185,54 Kč |
| 5 000 | 13,36199 Kč | 66 809,95 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |











