
ACS37800KMACTR-030B3-I2C | |
|---|---|
DigiKey Part Number | 620-ACS37800KMACTR-030B3-I2CTR-ND - Tape & Reel (TR) 620-ACS37800KMACTR-030B3-I2CCT-ND - Cut Tape (CT) 620-ACS37800KMACTR-030B3-I2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37800KMACTR-030B3-I2C |
Description | POWER VOLTAGE AND CURRENT SENSOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Supervisor I2C Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS37800KMACTR-030B3-I2C Models |
Category | Output I2C |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Power Monitoring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 5 | 128,13000 Kč | 640,65 Kč |
| 10 | 122,85900 Kč | 1 228,59 Kč |
| 25 | 116,58080 Kč | 2 914,52 Kč |
| 50 | 112,28480 Kč | 5 614,24 Kč |
| 100 | 108,35180 Kč | 10 835,18 Kč |
| 500 | 100,42966 Kč | 50 214,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,47776 Kč | 97 477,76 Kč |
| 2 000 | 94,76912 Kč | 189 538,24 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |











