
MTC1S2403MC-R13 | |
|---|---|
DigiKey Part Number | 811-3080-2-ND - Tape & Reel (TR) 811-3080-1-ND - Cut Tape (CT) 811-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S2403MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S2403MC-R13 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 5 | 163,36400 Kč | 816,82 Kč |
| 10 | 160,71900 Kč | 1 607,19 Kč |
| 25 | 157,29200 Kč | 3 932,30 Kč |
| 50 | 154,74260 Kč | 7 737,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 150,77407 Kč | 22 616,11 Kč |
| 300 | 148,31867 Kč | 44 495,60 Kč |
| 450 | 146,90060 Kč | 66 105,27 Kč |
| 750 | 145,13061 Kč | 108 847,96 Kč |
| 1 050 | 143,97589 Kč | 151 174,68 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |






