Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole
0031.8201
0031.8201

0031.8201

DigiKey Part Number
486-1258-ND
Manufacturer
Manufacturer Product Number
0031.8201
Description
FUSE BLOK CARTRIDGE 500V 16A PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0031.8201 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
16 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 866
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
523,60200 Kč118,01 Kč
1021,77500 Kč217,75 Kč
5018,07080 Kč903,54 Kč
10016,67240 Kč1 667,24 Kč
30014,66920 Kč4 400,76 Kč
50013,81794 Kč6 908,97 Kč
1 00012,73676 Kč12 736,76 Kč
5 00010,51958 Kč52 597,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč