Upgrade

0ADGC9100-BE | |
|---|---|
DigiKey Part Number | 5923-0ADGC9100-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADGC9100-BE |
Description | FUSE CERM 10A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 260.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
DC Cold Resistance | 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 5 | 100,53800 Kč | 502,69 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 50 | 76,94920 Kč | 3 847,46 Kč |
| 100 | 70,96690 Kč | 7 096,69 Kč |
| 250 | 63,73396 Kč | 15 933,49 Kč |
| 500 | 58,72468 Kč | 29 362,34 Kč |
| 1 000 | 54,07825 Kč | 54 078,25 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |



