
0505025.MXEP | |
|---|---|
DigiKey Part Number | F3266-ND |
Manufacturer | |
Manufacturer Product Number | 0505025.MXEP |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 145.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 5 | 138,46000 Kč | 692,30 Kč |
| 10 | 127,75200 Kč | 1 277,52 Kč |
| 50 | 105,93500 Kč | 5 296,75 Kč |
| 100 | 97,68270 Kč | 9 768,27 Kč |
| 250 | 87,69688 Kč | 21 924,22 Kč |
| 500 | 80,77846 Kč | 40 389,23 Kč |
| 1 000 | 79,55890 Kč | 79 558,90 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











