Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH05S3V3

DigiKey Part Number
1470-4535-ND
Manufacturer
Manufacturer Product Number
SRH05S3V3
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
SRH05S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
3-SIP Module
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
5182,89200 Kč914,46 Kč
10177,22300 Kč1 772,23 Kč
25169,66400 Kč4 241,60 Kč
100158,32490 Kč15 832,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč