
RPF1015221M063K | |
|---|---|
DigiKey Part Number | 478-RPF1015221M063KCT-ND - Cut Tape (CT) 478-RPF1015221M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1015221M063K |
Description | CAP ALUM POLY 220UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 50 | 22,14020 Kč | 1 107,01 Kč |
| 100 | 20,17490 Kč | 2 017,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,49183 Kč | 9 895,10 Kč |
| 1 200 | 15,47745 Kč | 18 572,94 Kč |
| 1 800 | 14,96586 Kč | 26 938,55 Kč |
| 3 000 | 14,39560 Kč | 43 186,80 Kč |
| 4 200 | 14,06041 Kč | 59 053,72 Kč |
| 6 000 | 13,73675 Kč | 82 420,50 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











