
A783MW227M1JLAS013 | |
|---|---|
DigiKey Part Number | 399-A783MW227M1JLAS013TR-ND - Tape & Reel (TR) 399-A783MW227M1JLAS013CT-ND - Cut Tape (CT) 399-A783MW227M1JLAS013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW227M1JLAS013 |
Description | CAP ALU HYBRID 125C 63V 220UF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MW227M1JLAS013 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 814 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 13mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 23,46200 Kč | 234,62 Kč |
| 50 | 18,17340 Kč | 908,67 Kč |
| 100 | 16,50300 Kč | 1 650,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,71816 Kč | 3 679,54 Kč |
| 500 | 13,62990 Kč | 6 814,95 Kč |
| 750 | 13,08057 Kč | 9 810,43 Kč |
| 1 250 | 12,46826 Kč | 15 585,33 Kč |
| 1 750 | 12,10823 Kč | 21 189,40 Kč |
| 2 500 | 11,76033 Kč | 29 400,83 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |









