
A780EN276M1JLAS060 | |
|---|---|
DigiKey Part Number | 399-A780EN276M1JLAS060TR-ND - Tape & Reel (TR) 399-A780EN276M1JLAS060CT-ND - Cut Tape (CT) 399-A780EN276M1JLAS060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EN276M1JLAS060 |
Description | CAP ALUM HYBRID 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780EN276M1JLAS060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 215.6 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 27 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 7,60390 Kč | 760,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,75116 Kč | 4 600,93 Kč |
| 1 600 | 5,32897 Kč | 8 526,35 Kč |
| 2 400 | 5,11577 Kč | 12 277,85 Kč |
| 4 000 | 4,87815 Kč | 19 512,60 Kč |
| 5 600 | 4,73844 Kč | 26 535,26 Kč |
| 8 000 | 4,60351 Kč | 36 828,08 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |









