
A780MN277M1VLAS025 | |
|---|---|
DigiKey Part Number | 399-A780MN277M1VLAS025TR-ND - Tape & Reel (TR) 399-A780MN277M1VLAS025CT-ND - Cut Tape (CT) 399-A780MN277M1VLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN277M1VLAS025 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MN277M1VLAS025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PFV270M10X10.5 | Rubycon | 7 764 | 35PFV270M10X10.5CT-ND | 56,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,24900 Kč | 182,49 Kč |
| 50 | 14,00240 Kč | 700,12 Kč |
| 100 | 12,65930 Kč | 1 265,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,34516 Kč | 5 172,58 Kč |
| 1 000 | 9,61626 Kč | 9 616,26 Kč |
| 1 500 | 9,24830 Kč | 13 872,45 Kč |
| 2 500 | 8,83814 Kč | 22 095,35 Kč |
| 3 500 | 8,59705 Kč | 30 089,67 Kč |
| 5 000 | 8,36410 Kč | 41 820,50 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |










