


LM5105SD/NOPB | |
|---|---|
DigiKey Part Number | LM5105SD/NOPBTR-ND - Tape & Reel (TR) LM5105SD/NOPBCT-ND - Cut Tape (CT) LM5105SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5105SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5105SD/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.8A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,73500 Kč | 647,35 Kč |
| 25 | 59,51320 Kč | 1 487,83 Kč |
| 100 | 53,76340 Kč | 5 376,34 Kč |
| 250 | 51,02340 Kč | 12 755,85 Kč |
| 500 | 50,76730 Kč | 25 383,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,01249 Kč | 48 012,49 Kč |
| 2 000 | 46,89391 Kč | 93 787,82 Kč |
| 3 000 | 46,33341 Kč | 139 000,23 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |




