
LM5105SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-48146-2-ND - Tape & Reel (TR) 296-48146-1-ND - Cut Tape (CT) 296-48146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5105SDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5105SDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.8A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 50,03200 Kč | 500,32 Kč |
| 25 | 45,84880 Kč | 1 146,22 Kč |
| 100 | 41,24590 Kč | 4 124,59 Kč |
| 250 | 39,05236 Kč | 9 763,09 Kč |
| 500 | 38,45004 Kč | 19 225,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 34,89473 Kč | 157 026,29 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |




