
TLV9031DBVR | |
|---|---|
DigiKey Part Number | 296-TLV9031DBVRTR-ND - Tape & Reel (TR) 296-TLV9031DBVRCT-ND - Cut Tape (CT) 296-TLV9031DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031DBVR |
Description | COMPARATORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,24400 Kč | 406,10 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 250 | 13,44628 Kč | 3 361,57 Kč |
| 500 | 12,90160 Kč | 6 450,80 Kč |
| 1 000 | 12,62589 Kč | 12 625,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,89964 Kč | 35 698,92 Kč |
| 6 000 | 11,62862 Kč | 69 771,72 Kč |
| 9 000 | 11,49295 Kč | 103 436,55 Kč |
| 15 000 | 11,34267 Kč | 170 140,05 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |








