


MCP1792T-3302H/CBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1792T-3302H/CBVAOTR-ND - Tape & Reel (TR) 150-MCP1792T-3302H/CBVAOCT-ND - Cut Tape (CT) 150-MCP1792T-3302H/CBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1792T-3302H/CBVAO |
Description | IC REG LIN 3.3V 100MA SOT23A-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1792T-3302H/CBVAO Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (100Hz ~ 100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 55V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage Dropout (Max) 1.2V @ 100mA | Supplier Device Package SOT-23A-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 25 | 15,95040 Kč | 398,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,59885 Kč | 43 796,55 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |









