
A759MY227M1JAAE045 | |
|---|---|
DigiKey Part Number | 399-A759MY227M1JAAE045-ND |
Manufacturer | |
Manufacturer Product Number | A759MY227M1JAAE045 |
Description | CAP ALUM POLY 220UF 20% 63V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MY227M1JAAE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 50 | 43,60860 Kč | 2 180,43 Kč |
| 250 | 36,56508 Kč | 9 141,27 Kč |
| 500 | 34,34936 Kč | 17 174,68 Kč |
| 1 000 | 32,50889 Kč | 32 508,89 Kč |
| 2 500 | 30,54646 Kč | 76 366,15 Kč |
| 5 000 | 29,35189 Kč | 146 759,45 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |









