Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96PWR

DigiKey Part Number
296-20944-2-ND - Tape & Reel (TR)
296-20944-1-ND - Cut Tape (CT)
296-20944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96PWR
Description
IC REDRIVER I2C 1CH 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
P82B96PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
4 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 15V
Part Status
Active
Current - Supply
4mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1066,54300 Kč665,43 Kč
2561,18800 Kč1 529,70 Kč
10055,30030 Kč5 530,03 Kč
25052,49164 Kč13 122,91 Kč
50052,27074 Kč26 135,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00048,25834 Kč96 516,68 Kč
4 00047,31474 Kč189 258,96 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč