Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1633DGNT

DigiKey Part Number
296-30259-2-ND - Tape & Reel (TR)
296-30259-1-ND - Cut Tape (CT)
296-30259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1633DGNT
Description
IC REG LIN 3.3V 100MA 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1633DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,83100 Kč688,31 Kč
2563,34680 Kč1 583,67 Kč
10057,30770 Kč5 730,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,42848 Kč13 607,12 Kč
50052,69280 Kč26 346,40 Kč
75051,82363 Kč38 867,72 Kč
1 25050,86051 Kč63 575,64 Kč
1 75050,29765 Kč88 020,89 Kč
2 50049,75627 Kč124 390,68 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč