
50PZJ220M10X15 | |
|---|---|
DigiKey Part Number | 1189-50PZJ220M10X15-ND |
Manufacturer | |
Manufacturer Product Number | 50PZJ220M10X15 |
Description | CAP ALUM HYBRID 220UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 50 | 31,61460 Kč | 1 580,73 Kč |
| 100 | 28,98140 Kč | 2 898,14 Kč |
| 500 | 24,45386 Kč | 12 226,93 Kč |
| 1 000 | 23,87431 Kč | 23 874,31 Kč |
| 3 000 | 21,24963 Kč | 63 748,89 Kč |
| 5 000 | 20,58476 Kč | 102 923,80 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

