Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW56N60DM2 | |
|---|---|
DigiKey Part Number | 497-16341-5-ND |
Manufacturer | |
Manufacturer Product Number | STW56N60DM2 |
Description | MOSFET N-CH 600V 50A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 360W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW56N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH60N65X2 | IXYS | 5 072 | 238-IXFH60N65X2-ND | 323,58000 Kč | Similar |
| IXTH48N65X2 | IXYS | 450 | IXTH48N65X2-ND | 278,01000 Kč | Similar |
| IXTH52N65X | IXYS | 0 | IXTH52N65X-ND | 185,73433 Kč | Similar |
| IXTH62N65X2 | IXYS | 350 | IXTH62N65X2-ND | 316,44000 Kč | Similar |
| R6077VNZ4C13 | Rohm Semiconductor | 1 083 | 846-R6077VNZ4C13-ND | 342,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 30 | 107,44667 Kč | 3 223,40 Kč |
| 120 | 90,48742 Kč | 10 858,49 Kč |
| 510 | 78,06398 Kč | 39 812,63 Kč |
| 1 020 | 74,59539 Kč | 76 087,30 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |









