
FB50R07W2E3B23BOMA1 | |
|---|---|
DigiKey Part Number | 448-FB50R07W2E3B23BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FB50R07W2E3B23BOMA1 |
Description | IGBT MODULE 650V 50A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 50 A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FB50R07W2E3B23BOMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 18 µA | |
Input Capacitance (Cies) @ Vce | 3100 pF @ 25 V | |
Input | Single Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,70000 Kč | 1 045,70 Kč |
| 15 | 756,33400 Kč | 11 345,01 Kč |
| 105 | 701,65314 Kč | 73 673,58 Kč |
| Unit Price without VAT: | 1 045,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,29700 Kč |







