
VS-50MT060TFT | |
|---|---|
DigiKey Part Number | 112-VS-50MT060TFT-ND |
Manufacturer | |
Manufacturer Product Number | VS-50MT060TFT |
Description | IGBT MODULE 600V 55A 144W 20-MTP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 600 V 55 A 144 W Chassis Mount 20-MTP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 55 A | |
Power - Max | 144 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 40 µA | |
Input Capacitance (Cies) @ Vce | 3000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 20-MTP Module | |
Supplier Device Package | 20-MTP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 787,42505 Kč | 82 679,63 Kč |
| Unit Price without VAT: | 787,42505 Kč |
|---|---|
| Unit Price with VAT: | 952,78431 Kč |




