



R6077VNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6077VNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6077VNZ4C13 |
Description | 600V 77A TO-247, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 77A (Tc) 781W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 1.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 100 V |
FET Type | Power Dissipation (Max) 781W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
Rds On (Max) @ Id, Vgs 51mOhm @ 23A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 30 | 210,30200 Kč | 6 309,06 Kč |
| 120 | 181,29500 Kč | 21 755,40 Kč |
| 510 | 167,51133 Kč | 85 430,78 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |

