N-Channel 650 V 60A (Tc) 780W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH60N65X2

DigiKey Part Number
238-IXFH60N65X2-ND
Manufacturer
Manufacturer Product Number
IXFH60N65X2
Description
MOSFET N-CH 650V 60A TO247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 60A (Tc) 780W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6180 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
780W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 069
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
30197,54933 Kč5 926,48 Kč
120169,94208 Kč20 393,05 Kč
510155,49802 Kč79 303,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč