
IPW65R025CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R025CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R025CM8XKSA1 |
Description | IPW65R025CM8XKSA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 90A (Tc) 431W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R025CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 1.06mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5910 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 431W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 30 | 153,25733 Kč | 4 597,72 Kč |
| 120 | 130,68983 Kč | 15 682,78 Kč |
| 510 | 114,73843 Kč | 58 516,60 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |




