N-Channel 650 V 62A (Tc) 329W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW65R040CM8XKSA1

DigiKey Part Number
448-IPW65R040CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R040CM8XKSA1
Description
IPW65R040CM8XKSA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 62A (Tc) 329W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
EDA/CAD Models
IPW65R040CM8XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4.7V @ 680µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3796 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
329W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-U06
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
30115,49600 Kč3 464,88 Kč
12097,51475 Kč11 701,77 Kč
51084,34361 Kč43 015,24 Kč
1 02081,46442 Kč83 093,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč