
2EDS8265HXUMA2 | |
|---|---|
DigiKey Part Number | 448-2EDS8265HXUMA2TR-ND - Tape & Reel (TR) 448-2EDS8265HXUMA2CT-ND - Cut Tape (CT) 448-2EDS8265HXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8265HXUMA2 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS8265HXUMA2 Models |
Category | Voltage - Supply 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH -, 1.65V |
Series | Current - Peak Output (Source, Sink) 4A, 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-30 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 66,81600 Kč | 668,16 Kč |
| 25 | 61,31400 Kč | 1 532,85 Kč |
| 100 | 55,27300 Kč | 5 527,30 Kč |
| 250 | 52,39000 Kč | 13 097,50 Kč |
| 500 | 50,65264 Kč | 25 326,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,22288 Kč | 49 222,88 Kč |
| 2 000 | 48,04616 Kč | 96 092,32 Kč |
| 3 000 | 47,45688 Kč | 142 370,64 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |









