
2EDF7275FXUMA2 | |
|---|---|
DigiKey Part Number | 448-2EDF7275FXUMA2TR-ND - Tape & Reel (TR) 448-2EDF7275FXUMA2CT-ND - Cut Tape (CT) 448-2EDF7275FXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDF7275FXUMA2 |
Description | IC GATE DRVR HALF-BRIDG DSO16 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDF7275FXUMA2 Models |
Category | Logic Voltage - VIL, VIH -, 1.65V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 8A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 1500 V |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-11 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 46,74200 Kč | 467,42 Kč |
| 25 | 42,71000 Kč | 1 067,75 Kč |
| 100 | 38,27100 Kč | 3 827,10 Kč |
| 250 | 36,15268 Kč | 9 038,17 Kč |
| 500 | 34,87600 Kč | 17 438,00 Kč |
| 1 000 | 33,82526 Kč | 33 825,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,71606 Kč | 81 790,15 Kč |
| 5 000 | 32,04769 Kč | 160 238,45 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |









