
BSR92PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSR92PH6327XTSA1TR-ND - Tape & Reel (TR) BSR92PH6327XTSA1CT-ND - Cut Tape (CT) BSR92PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR92PH6327XTSA1 |
Description | MOSFET P-CH 250V 140MA SC59 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 140mA (Ta) 500mW (Tc) Surface Mount PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR92PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 109 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SC59-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11Ohm @ 140mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 130µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 7,51940 Kč | 751,94 Kč |
| 500 | 5,71944 Kč | 2 859,72 Kč |
| 1 000 | 5,13884 Kč | 5 138,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,40020 Kč | 13 200,60 Kč |
| 6 000 | 4,02805 Kč | 24 168,30 Kč |
| 9 000 | 3,83841 Kč | 34 545,69 Kč |
| 15 000 | 3,62530 Kč | 54 379,50 Kč |
| 21 000 | 3,49911 Kč | 73 481,31 Kč |
| 30 000 | 3,37647 Kč | 101 294,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |










